Sign in to ask questions about the TDK VLM10555T-R33M180-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLM10555T-R33M180-3 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2mR |
| Depth | 10.5mm |
| Height | 5.4mm |
| Inductance | 330nH |
| Length | 10.6mm |
| Max DC Current | 34A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 34A |
| Series | VLM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLM10555T-R33M180-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
