
Surface mount wirewound power inductor with 10µH inductance and 20% tolerance. Features a 520mA current rating, 590mA saturation current, and 0.62Ω DC resistance. Operates at 100kHz with a 520mA maximum DC current. Packaged in tape and reel, this unshielded component is RoHS compliant and lead-free. Dimensions are 3.2mm depth, 3mm diameter, and 1.2mm height.
Sign in to ask questions about the TDK VLP4612T-100MR52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLP4612T-100MR52 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 520mA |
| DC Current | 590mA |
| DC Resistance (DCR) | 620mR |
| Depth | 3.2mm |
| Diameter | 3mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.181inch |
| Max DC Current | 520mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.62R |
| RoHS Compliant | Yes |
| Saturation Current | 590mA |
| Series | VLP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP4612T-100MR52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
