This is a surface mount fixed inductor with a resistance of 0.96 ohms and an inductance of 15uH. It has a maximum DC current rating of 420mA and a tolerance of 20%. The inductor is lead free and RoHS compliant. It is available in a nonstandard package with a diameter of 3mm and a height of 1.2mm.
Sign in to ask questions about the TDK VLP4612T-150MR42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLP4612T-150MR42 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 960mR |
| Depth | 3.2mm |
| Diameter | 3mm |
| Height | 1.2mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max DC Current | 420mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 0.96R |
| RoHS Compliant | Yes |
| Saturation Current | 450mA |
| Series | VLP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP4612T-150MR42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.