Surface mount wirewound power inductor with 1.8µH inductance and 20% tolerance, rated for 1.3A maximum DC current and 1.7A saturation current. Features a low DC resistance of 0.14Ω at a test frequency of 100kHz. Housed in a compact 3.2mm x 3mm x 1.2mm package, this unshielded component is supplied on tape and reel and is RoHS compliant.
Sign in to ask questions about the TDK VLP4612T-1R8M1R3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLP4612T-1R8M1R3 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 140mR |
| Depth | 3.2mm |
| Diameter | 3mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1.8uH |
| Lead Free | Lead Free |
| Length | 0.181inch |
| Max DC Current | 1.3A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.14R |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Series | VLP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP4612T-1R8M1R3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
