Inductor Power Wirewound 22uH 20% 100KHz 0.34A 1.42Ohm DCR T/R
TDK VLP4612T-220MR34 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.42R |
| Depth | 3.2mm |
| Diameter | 3mm |
| Height | 1.2mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max DC Current | 340mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 390mA |
| RoHS Compliant | Yes |
| Saturation Current | 390mA |
| Series | VLP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.