
Surface mount wirewound power inductor with 3.3µH inductance and 20% tolerance. Features a 0.85A current rating and 0.26Ω DC resistance at 100kHz test frequency. Unshielded, lead-free, and RoHS compliant, this component is supplied in tape and reel packaging. Dimensions include a 3mm diameter, 1.2mm height, and 3.2mm depth.
Sign in to ask questions about the TDK VLP4612T-3R3MR85 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLP4612T-3R3MR85 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 850mA |
| DC Resistance (DCR) | 260mR |
| Depth | 3.2mm |
| Diameter | 3mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 0.181inch |
| Max DC Current | 850mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.26R |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Series | VLP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP4612T-3R3MR85 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
