Sign in to ask questions about the TDK VLP4612T-4R7MR72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLP4612T-4R7MR72 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 720mA |
| DC Resistance (DCR) | 280mR |
| Depth | 3.2mm |
| Diameter | 3mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.181inch |
| Max DC Current | 720mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 880mA |
| RoHS Compliant | Yes |
| Saturation Current | 880mA |
| Series | VLP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP4612T-4R7MR72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
