
Surface mount fixed inductor with 22µH inductance and 20% tolerance, designed for 100kHz test frequency. Features a 450mA maximum DC current rating and 500mA saturation current. This unshielded, wirewound component offers a 0.96 Ohm DC resistance and is supplied in tape and reel packaging.
Sign in to ask questions about the TDK VLP5610T-220MR45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLP5610T-220MR45 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 450mA |
| DC Resistance (DCR) | 960mR |
| Depth | 5mm |
| Diameter | 5mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.22inch |
| Max DC Current | 450mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.96R |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Series | VLP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP5610T-220MR45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
