
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 3A current rating, and a maximum DC current of 3.2A. Operates within a temperature range of -40°C to 105°C, with a low DC resistance of 72mΩ. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TDK VLP6045LT-100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLP6045LT-100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 72mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.268inch |
| Max DC Current | 3.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 3.2A |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Series | VLP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP6045LT-100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
