Surface mount, shielded, wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 2.3A current rating, and 0.112Ω DC resistance. Operates from -40°C to 105°C and is supplied on tape and reel.
Sign in to ask questions about the TDK VLP6045LT-150M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLP6045LT-150M technical specifications.
| Case Code (Metric) | 6868 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Resistance (DCR) | 112mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 0.268inch |
| Max DC Current | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Series | VLP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP6045LT-150M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.