The TDK VLP6045LT-220M is a fixed inductor with a core material of ferrite and a current rating of 2A. It has a nonstandard package case and is designed for surface mount applications. The inductor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant, making it suitable for use in a variety of electronic devices.
Sign in to ask questions about the TDK VLP6045LT-220M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLP6045LT-220M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 140mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.268inch |
| Max DC Current | 2.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Series | VLP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP6045LT-220M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.