
Surface mount shielded wirewound power inductor featuring 2.2µH inductance with a 30% tolerance, tested at 100kHz. Offers a 5.1A current rating and 6.4A saturation current, with a low 0.026 Ohm DC resistance. Constructed with a ferrite core, this component operates within a -40°C to 105°C temperature range and is supplied in tape and reel packaging.
Sign in to ask questions about the TDK VLP6045LT-2R2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLP6045LT-2R2N technical specifications.
| Case Code (Metric) | 6868 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.1A |
| DC Resistance (DCR) | 26mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 2.2uH |
| Lead Free | Contains Lead |
| Length | 0.268inch |
| Max DC Current | 6.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 6.4A |
| Series | VLP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP6045LT-2R2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
