
The VLP6045LT-470M is a 47uH ferrite shielded inductor from TDK, featuring a nonstandard package and surface mount termination. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a DC resistance of 299mR. It is designed for use in high-frequency applications and has a test frequency of 100kHz.
Sign in to ask questions about the TDK VLP6045LT-470M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLP6045LT-470M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 299mR |
| Height | 4.5mm |
| Inductance | 47uH |
| Length | 6mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Series | VLP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP6045LT-470M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
