
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance, designed for high current applications with a maximum DC current of 3.2A and RMS current of 3.5A. Features a ferrite core, 38mΩ DC resistance, and a test frequency of 100kHz. Operating temperature range is -40°C to 105°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TDK VLP8040T-100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLP8040T-100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 38mR |
| Depth | 8.6mm |
| Height | 4mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 8mm |
| Max DC Current | 3.2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Series | VLP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP8040T-100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
