
Surface mount shielded wirewound power inductor with 100µH inductance and 20% tolerance. Features a ferrite core, 1.2A RMS current rating, and 1A saturation current. DC resistance is 330mΩ, with a maximum operating temperature of 105°C. Packaged in an 8040 case, this RoHS compliant component is designed for surface mounting.
Sign in to ask questions about the TDK VLP8040T-101M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLP8040T-101M technical specifications.
| Package/Case | 8040 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 330mR |
| Depth | 8.6mm |
| Height | 4mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 8mm |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rated Current-Max | 1A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | VLP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP8040T-101M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.