
Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 2.6A saturation current, and 2.9A RMS current. Offers a low DC resistance of 58mΩ at a test frequency of 100kHz. Operates within a temperature range of -40°C to 105°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TDK VLP8040T-150M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLP8040T-150M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 58mR |
| Depth | 8.6mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 0.315inch |
| Max DC Current | 2.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.9A |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Series | VLP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.303inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP8040T-150M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.