Surface mount shielded wirewound power inductor with 150µH inductance and 20% tolerance. Features a ferrite core, 1A RMS current rating, and 800mA saturation current. Operates from -40°C to 105°C with a low 490mΩ DC resistance. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TDK VLP8040T-151M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLP8040T-151M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 490mR |
| Depth | 8.6mm |
| Height | 4mm |
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 8mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Series | VLP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP8040T-151M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
