Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance. Features a ferrite core, 7A RMS current rating, and 9.4A saturation current. DC resistance is 11mΩ at 100kHz test frequency. Operating temperature range is -40°C to 105°C. Packaged in cut tape for 1000 units.
Sign in to ask questions about the TDK VLP8040T-1R0N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLP8040T-1R0N technical specifications.
| Case Code (Metric) | 8040 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 11mR |
| Depth | 8.6mm |
| Height | 4mm |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 8.6mm |
| Max DC Current | 9.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7A |
| RoHS Compliant | Yes |
| Saturation Current | 9.4A |
| Series | VLP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP8040T-1R0N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.