
Surface mount, shielded, wirewound power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 2.5A RMS current rating, and 2.2A saturation current. Operates from -40°C to 105°C with a low 75mΩ DC resistance. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TDK VLP8040T-220M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLP8040T-220M technical specifications.
| Package/Case | 8040 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 75mR |
| Depth | 8.6mm |
| Height | 4mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 8mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 2.2A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Series | VLP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP8040T-220M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
