Surface mount shielded wirewound power inductor with 220µH inductance and 20% tolerance. Features a ferrite core, 800mA rated current, and 600mA saturation current. DC resistance is 730mΩ at a test frequency of 100kHz. Operating temperature range is -40°C to 105°C. Dimensions are 8mm length, 8mm width, and 4mm height.
Sign in to ask questions about the TDK VLP8040T-221M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLP8040T-221M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 730mR |
| Depth | 8.6mm |
| Height | 4mm |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 8mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rated Current-Max | 800mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 600mA |
| Series | VLP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP8040T-221M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
