
Surface mount shielded wirewound power inductor with 2.2µH inductance and 30% tolerance. Features a ferrite core, 6.2A RMS current rating, and 6.7A maximum DC current. Offers a low DC resistance of 15mΩ at a test frequency of 100kHz. Operates within a temperature range of -40°C to 105°C and is supplied in tape and reel packaging.
Sign in to ask questions about the TDK VLP8040T-2R2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLP8040T-2R2N technical specifications.
| Package/Case | 8040 |
| Core Material | Ferrite |
| Current Rating | 6.2A |
| DC Resistance (DCR) | 15mR |
| Depth | 8.6mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max DC Current | 6.7A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 6.7A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.2A |
| RoHS Compliant | Yes |
| Saturation Current | 6.7A |
| Series | VLP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.303inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP8040T-2R2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
