
Surface mount shielded wirewound power inductor with 33µH inductance and 20% tolerance. Features a ferrite core, 1.8A rated current, and 2.1A RMS current. DC resistance is 110mΩ. Operating temperature range is -40°C to 105°C. Packaged in a 8040 case with SMD/SMT termination.
Sign in to ask questions about the TDK VLP8040T-330M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLP8040T-330M technical specifications.
| Package/Case | 8040 |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 110mR |
| Depth | 8.6mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rated Current-Max | 1.8A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Series | VLP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.303inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP8040T-330M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
