
Surface mount shielded wirewound power inductor with 3.3µH inductance and 30% tolerance. Features a ferrite core, 5.2A current rating, and 20mΩ DC resistance. Operates from -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the TDK VLP8040T-3R3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLP8040T-3R3N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.2A |
| DC Resistance (DCR) | 20mR |
| Depth | 8.6mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max DC Current | 5.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.2A |
| RoHS Compliant | Yes |
| Saturation Current | 5.2A |
| Series | VLP |
| Series Resistance | 20mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.303inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP8040T-3R3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
