Surface mount shielded wirewound power inductor with 68µH inductance and 20% tolerance. Features a ferrite core, 1.4A rated current, and 1.2A saturation current. Operates within a -40°C to 105°C temperature range with a low DC resistance of 230mΩ. Packaged in tape and reel, this component is RoHS compliant and designed for surface mount applications.
Sign in to ask questions about the TDK VLP8040T-680M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLP8040T-680M technical specifications.
| Package/Case | 8040 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 230mR |
| Depth | 8.6mm |
| Height | 4mm |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 8mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.4A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Series | VLP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP8040T-680M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.