
Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 4A RMS current rating, and 3.6A saturation current. DC resistance is 32mΩ. Operating temperature range is -40°C to 105°C. Dimensions are 8.6mm (L) x 8mm (W) x 4mm (H).
Sign in to ask questions about the TDK VLP8040T-6R8M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLP8040T-6R8M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 32mR |
| Depth | 8.7mm |
| Height | 4mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 8.6mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| Series | VLP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLP8040T-6R8M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.