
Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance, tested at 1MHz. Features a 1.55A RMS current rating and 1.45A saturation current, with a maximum DC current of 1.65A. DC resistance is 108mΩ. Dimensions are 2.1mm depth, 1mm height, and 2mm width (2010 metric case code). Operates from -40°C to 105°C and is supplied in tape and reel packaging.
TDK VLS2010ET-1R0N technical specifications.
| Case Code (Metric) | 2010 |
| Package/Case | Nonstandard |
| Current Rating | 1.45A |
| DC Resistance (DCR) | 108mR |
| Depth | 2.1mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 0.079inch |
| Max DC Current | 1.65A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.55A |
| RoHS Compliant | Yes |
| Saturation Current | 1.45A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS2010ET-1R0N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
