
Surface mount wirewound power inductor with 1.5µH inductance and 30% tolerance, designed for efficient power applications. Features a shielded ferrite construction for reduced electromagnetic interference, operating across a wide temperature range of -40°C to 105°C. Rated for 1.25A RMS current and 1.2A saturation current, with a low DC resistance of 156mΩ at a test frequency of 1MHz. Housed in a compact 2010 metric case code, this component is supplied on tape and reel.
TDK VLS2010ET-1R5N technical specifications.
| Case Code (Metric) | 2010 |
| Package/Case | Nonstandard |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 156mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Length | 0.079inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.25A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS2010ET-1R5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
