The TDK VLS2010ET-2R2M-CA is a ferrite shielded inductor with a current rating of 1.05A and a DC resistance of 228mR. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is surface mountable and has a nonstandard package case. It is RoHS compliant and available in a quantity of 2000 pieces per cut tape packaging.
Sign in to ask questions about the TDK VLS2010ET-2R2M-CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS2010ET-2R2M-CA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.05A |
| DC Resistance (DCR) | 228mR |
| Height - Seated (Max) | 0.039inch |
| Inductance | 2.2uH |
| Length | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | VLS-E-CA |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS2010ET-2R2M-CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.