
Surface mount shielded wirewound power inductor with 560nH inductance and 30% tolerance. Features a 2.05A RMS current rating and 2A saturation current, with a low DC resistance of 60mR. Operates across a temperature range of -40°C to 105°C. Housed in a 2010 metric case size, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK VLS2010ET-R56N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Metric) | 2010 |
| Package/Case | Nonstandard |
| Current Rating | 2A |
| DC Resistance (DCR) | 60mR |
| Depth | 2.1mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 560nH |
| Inductance Tolerance | 30% |
| Length | 0.079inch |
| Max DC Current | 2.25A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.05A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS2010ET-R56N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
