Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a 1MHz test frequency, 0.53A RMS current, and 0.47A saturation current. DC resistance is 834mΩ. Dimensions are 2mm length, 2mm width, and 1.2mm height, with a 2.1mm depth, housed in a 2012 metric case size. Operating temperature range is -40°C to 105°C.
TDK VLS2012ET-100M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 834mR |
| Depth | 2.1mm |
| Height | 1.2mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 2mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 530mA |
| RoHS Compliant | Yes |
| Saturation Current | 470mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS2012ET-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.