
Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a 1MHz test frequency, 470mA RMS current rating, and 400mA saturation current. DC resistance is 1.062Ω. Housed in a 2012 metric / 0805 imperial case size, this component operates from -40°C to 105°C.
TDK VLS2012ET-150M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Nonstandard |
| Current Rating | 400mA |
| DC Resistance (DCR) | 1.062R |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 0.079inch |
| Max DC Current | 440mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 470mA |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS2012ET-150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
