
Surface mount, shielded, wirewound power inductor with 1µH inductance and 30% tolerance. Features a ferrite core, 1.65A maximum DC current, and 1.45A saturation current. Operating temperature range is -40°C to 105°C, with a DC resistance of 86mΩ. Dimensions are 2mm x 2mm x 1.2mm, packaged in cut tape for 2000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK VLS2012ET-1R0N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 86mR |
| Height | 1.2mm |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 2mm |
| Max DC Current | 1.65A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.65A |
| RoHS Compliant | Yes |
| Saturation Current | 1.45A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS2012ET-1R0N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
