
Surface mount shielded wirewound power inductor with 1.5µH inductance and 30% tolerance. Features a 1.45A RMS current rating, 1.2A saturation current, and 108mΩ DC resistance. Operates within a -40°C to 105°C temperature range. Packaged in tape and reel for automated assembly.
TDK VLS2012ET-1R5N technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Nonstandard |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 108mR |
| Depth | 2.1mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Length | 0.079inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.45A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS2012ET-1R5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
