
The TDK VLS2012ET-4R7M is a shielded fixed inductor with a nominal inductance of 4.7uH and a tolerance of 20%. It has a maximum DC current rating of 780mA and an operating temperature range of -40°C to 105°C. The inductor is designed for surface mount applications and is packaged in a 0805 case code. It is compliant with RoHS regulations and has a saturation current of 700mA.
TDK VLS2012ET-4R7M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 336mR |
| Height | 1.2mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 2mm |
| Max DC Current | 780mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 840mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS2012ET-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
