Surface mount, shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a 1MHz test frequency, 690mA RMS current rating, and 570mA saturation current. DC resistance is 498mΩ, with dimensions of 2.1mm depth, 1.2mm height, and 2mm width. Operates within a -40°C to 105°C temperature range and is supplied on tape and reel.
TDK VLS2012ET-6R8M technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | Nonstandard |
| Current Rating | 570mA |
| DC Resistance (DCR) | 498mR |
| Depth | 2.1mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 0.079inch |
| Max DC Current | 640mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 690mA |
| RoHS Compliant | Yes |
| Saturation Current | 570mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS2012ET-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.