
Surface mount shielded wirewound power inductor with 470nH inductance and 30% tolerance. Features a 2A current rating, 59mΩ DC resistance, and 2.05A saturation current. Operates within a -40°C to 105°C temperature range, housed in a 2012 metric (0805 imperial) case. Designed for surface mount applications with tape and reel packaging.
Sign in to ask questions about the TDK VLS2012ET-R47N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS2012ET-R47N technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Nonstandard |
| Current Rating | 2A |
| DC Resistance (DCR) | 59mR |
| Depth | 2.1mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 470nH |
| Inductance Tolerance | 30% |
| Length | 0.079inch |
| Max DC Current | 2.25A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.05A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS2012ET-R47N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
