Surface mount fixed inductor with 680nH inductance and 30% tolerance, designed for power applications. Features a shielded wirewound ferrite construction with a 1.85A RMS current rating and 1.7A saturation current. DC resistance is 66mΩ, operating temperature range is -40°C to 105°C. Housed in a 2012 metric (0805 imperial) case, this component is supplied on tape and reel.
TDK VLS2012ET-R68N technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Nonstandard |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 66mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 680nH |
| Inductance Tolerance | 30% |
| Length | 0.079inch |
| Max DC Current | 1.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.85A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS2012ET-R68N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.