Surface mount, shielded wirewound power inductor with 2.2µH nominal inductance and 20% tolerance. Features a ferrite core, 1.53A rated current, and 0.163Ω DC resistance. Operates across a -40°C to 105°C temperature range. Designed for power applications with a 2-terminal, dual-ended configuration.
Sign in to ask questions about the TDK VLS201610CX-2R2M-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS201610CX-2R2M-1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.163 |
| Rated Current-Max | 1.53 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLS201610CX-2R2M-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.