Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Ferrite 2.69A 0.05Ohm DCR 0806 T/R
Checking distributor stock and pricing after the page loads.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |