
Surface mount shielded wirewound power inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 0.95A saturation current, and 0.276 Ohm DC resistance. Operates from -40°C to 105°C and is supplied in tape and reel packaging.
Sign in to ask questions about the TDK VLS201610ET-2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS201610ET-2R2M technical specifications.
| Case Code (Metric) | 2016 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 940mA |
| DC Resistance (DCR) | 276mR |
| Depth | 1.7mm |
| Height | 0.95mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 2.2uH |
| Length | 0.079inch |
| Max DC Current | 1.05A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 940mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS201610ET-2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
