The VLS201610ET-2R2M-CA is a surface mount ferrite inductor with a core material and shielded design. It has a maximum operating temperature range of -40°C to 105°C and a maximum DC current rating of 940mA. The inductor has a nonstandard package case and is available in a tape and reel packaging with 2000 units per package. It is RoHS compliant and has a DC resistance of 276mR and an inductance of 2.2uH.
Sign in to ask questions about the TDK VLS201610ET-2R2M-CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS201610ET-2R2M-CA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 276mR |
| Height | 1mm |
| Inductance | 2.2uH |
| Length | 2mm |
| Max DC Current | 940mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 0.276R |
| RoHS Compliant | Yes |
| Saturation Current | 940mA |
| Series | VLS-E-CA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS201610ET-2R2M-CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.