Surface mount shielded wirewound power inductor with 470nH inductance and 30% tolerance, tested at 1MHz. Features a ferrite core, 2.1A maximum DC current rating, and 1.85A saturation current. DC resistance is 65mΩ. Operating temperature range is -40°C to 105°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TDK VLS201610ET-R47N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLS201610ET-R47N technical specifications.
| Case Code (Metric) | 2016 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.85A |
| DC Resistance (DCR) | 65mR |
| Depth | 1.7mm |
| Height | 0.95mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 470nH |
| Length | 0.079inch |
| Max DC Current | 2.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.85A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS201610ET-R47N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.