The VLS201610HBX-1R5M is a surface mount ferrite inductor with a core material and shielding. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor has a maximum DC current of 2.2A and a tolerance of 20%. It is available in a package quantity of 2000 units, packaged in tape and reel. The inductor is RoHS compliant and has a test frequency of 1MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0806 |
| Core Material | Ferrite |
| Height | 1mm |
| Inductance | 1.5uH |
| Length | 2mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VLS-HBX-1 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |