This ferrite fixed inductor from TDK has a 2.2uH inductance and 142 ohms of resistance. It can handle a maximum DC current of 1.9A and operates within a temperature range of -40°C to 105°C. The inductor is packaged in a shielded 0806 SMD package and is RoHS compliant.
TDK VLS201610HBX-2R2M technical specifications.
| Package/Case | 0806 |
| Core Material | Ferrite |
| Height | 1mm |
| Inductance | 2.2uH |
| Length | 2mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 142R |
| RoHS Compliant | Yes |
| Series | VLS-HBX-1 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.