The VLS201610HBX-R68M is a ferrite shielded inductor with a maximum operating temperature range of -40°C to 105°C. It has a maximum DC current rating of 3.53A and a tolerance of 20%. The inductor is packaged in a 0806 case and is designed for surface mount applications. The VLS201610HBX-R68M is RoHS compliant and is available in quantities of 2000 per reel.
TDK VLS201610HBX-R68M technical specifications.
| Package/Case | 0806 |
| Core Material | Ferrite |
| Height | 1mm |
| Inductance | 680nH |
| Length | 2mm |
| Max DC Current | 3.53A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VLS-HBX-1 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.