
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 500mA DC current rating, and 1.026Ω DC resistance. Operates within a -40°C to 105°C temperature range and measures 2.0mm x 1.6mm x 1.2mm. Supplied on tape and reel.
TDK VLS201612ET-100M technical specifications.
| Case Code (Metric) | 2016 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 500mA |
| DC Resistance (DCR) | 1.026R |
| Depth | 1.7mm |
| Height | 1.2mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 530mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Saturation Current | 470mA |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS201612ET-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
