
Surface mount shielded wirewound power inductor with 0.68µH inductance and 30% tolerance, designed for efficient power applications. Features a ferrite core, 1.85A RMS current rating, and a low DC resistance of 72mΩ. Operates across a wide temperature range from -40°C to 105°C, with a compact 2016 metric case size (2.0mm x 1.6mm x 1.2mm). Packaged in tape and reel for automated assembly.
TDK VLS201612ET-R68N technical specifications.
| Case Code (Metric) | 2016 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 72mR |
| Depth | 1.7mm |
| Height | 1.2mm |
| Inductance | 680nH |
| Inductance Tolerance | 30% |
| Length | 2mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.85A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Series | VLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS201612ET-R68N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.