Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 0.41A 1.232Ohm DCR 1008 T/R
Checking distributor stock and pricing after the page loads.
| Case Code (Metric) | 2520 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 410mA |
| DC Resistance (DCR) | 1.232R |
| Height | 0.8mm |
| Height - Seated (Max) | 0.031inch |
| Inductance | 10uH |
| Length | 0.098inch |
| Max DC Current | 410mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 430mA |
| Series | VLS-E |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |