
This ferrite shielded surface mount inductor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a current rating of 970mA and a DC resistance of 219mR. The inductor is packaged in a nonstandard case with a height of 0.8mm and a length of 0.098inch. It is RoHS compliant and suitable for surface mount applications.
TDK VLS252008ET-1R0N technical specifications.
| Case Code (Metric) | 2520 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 970mA |
| DC Resistance (DCR) | 219mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.031inch |
| Inductance | 1uH |
| Length | 0.098inch |
| Max DC Current | 970mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Series | VLS-E |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLS252008ET-1R0N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
