
Surface mount shielded wirewound power inductor with 1.5µH inductance and 30% tolerance, tested at 1MHz. Features a ferrite core, 910mA current rating, and 248mΩ DC resistance. Designed for surface mounting with SMD/SMT termination, it operates from -40°C to 105°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Metric) | 2520 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 910mA |
| DC Resistance (DCR) | 248mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.031inch |
| Inductance | 1.5uH |
| Length | 0.098inch |
| Max DC Current | 910mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 0.248R |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | VLS-E |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.079inch |
| RoHS | Compliant |